
* Images are for reference only
MCP102T-195I/TT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP102T-195I/TT
- JLCPCB Part #
- C153283
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1.75uA 1.9V 120ms 1V~5.5V Active Low Push-pull Voltage monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$1.1019
10+
$1.0810
30+
$1.0649
100+
$1.0504
Related Products
Welcome back, may I help you?