
* Images are for reference only
PIC24FJ64GA102-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ64GA102-I/SS
- JLCPCB Part #
- C641962
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 10bit 16 Bit 21 2V~3.6V 32MHz 64KB 8KB Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9005
10+
$9.4578
30+
$8.2032
100+
$7.4665
Related Products