This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N6857-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N6857-1/TR
JLCPCB Part #
C3312814
Package
DO-35(DO-204AH)
Description
-65℃~+150℃ 1 Independent 150mA 150nA@16V 20V 750mV@35mA DO-35(DO-204AH) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8403
200+ $3.8092
500+ $3.6754
1000+ $3.6094
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons