
* Images are for reference only
MAQRF112YMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAQRF112YMM
- JLCPCB Part #
- C1526276
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1.8V~3.6V 10dBm 11.5mA 300MHz~450MHz 50Kbps MSOP-10 RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3981
200+
$0.1540
500+
$0.1487
1000+
$0.1460
Related Products
Welcome back, may I help you?