
* Images are for reference only
MIC2920A-4.8BT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2920A-4.8BT
- JLCPCB Part #
- C3748393
- Package
- TO-220-3
- Description
- -40℃~+125℃@(Tj) 1 140uA 26V 370mV@(250mA) 4.85V 400mA 400uVrms Fixed Over Current Protection、Over Temperature Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8425
200+
$0.3270
500+
$0.3158
1000+
$0.3093
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?