
* Images are for reference only
APT51F50J
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT51F50J
- JLCPCB Part #
- C6124811
- Package
- SOT-227B-4
- Description
- -55℃~+150℃ 1 N-channel 290nC@10V 480W 4V 500V 51A 75mΩ@10V SOT-227B-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.6197
200+
$27.7790
500+
$26.8508
1000+
$26.3916
Welcome back, may I help you?