
* Images are for reference only
MAPLAD6.5KP24A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAPLAD6.5KP24A
- JLCPCB Part #
- C2626606
- Package
- Mini-PLAD
- Description
- -55℃~+150℃ 10uA 167A 24V 26.7V 38.9V 6.5kW IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional Mini-PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0159
200+
$4.2637
500+
$4.1139
1000+
$4.0398
Welcome back, may I help you?