This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAPLAD6.5KP12AE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MAPLAD6.5KP12AE3
JLCPCB Part #
C2627508
Package
Mini-PLAD
Description
10uA 12V 13.3V 19.9V 327A 6.5kW IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional Mini-PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.5010
200+ $4.0632
500+ $3.9218
1000+ $3.8511
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons