
* Images are for reference only
M1.5KE400AE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- M1.5KE400AE3/TR
- JLCPCB Part #
- C6981303
- Package
- DO-201AA(DO-27)
- Description
- -65℃~+150℃ 1.5kW@10/1000us 1uA 324V 380V 4A@10/1000us 548V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1060
200+
$6.8263
500+
$6.5976
1000+
$6.4849
Welcome back, may I help you?