
* Images are for reference only
MLCE80AE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MLCE80AE3
- JLCPCB Part #
- C3713347
- Package
- DO-201AA(DO-27)
- Description
- -65℃~+150℃ 1.5kW 11.6A 129V 5uA 80V 88.7V 90pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8060
200+
$1.4728
500+
$1.4212
1000+
$1.3954
Welcome back, may I help you?