
* Images are for reference only
LXS701-23-0/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LXS701-23-0/TR
- JLCPCB Part #
- C4468365
- Package
- SOT-23-3
- Description
- 1 Independent 1A 200nA@50V 430mV@1mA 70V SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5194
200+
$2.5234
500+
$2.4347
1000+
$2.3912
Related Products
Welcome back, may I help you?