
* Images are for reference only
DSPIC33EP128GP504-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSPIC33EP128GP504-I/ML
- JLCPCB Part #
- C219839
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+85℃ 128KB 16 Bit 35 3V~3.6V 8KB Built-in FLASH dsPIC QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?