
* Images are for reference only
PIC16C621T-04I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C621T-04I/SO
- JLCPCB Part #
- C631501
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ 1.75KB 13 3V~6V 4MHz 8 Bit 80Byte External OTP PIC SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1335
10+
$2.6741
30+
$2.4011
100+
$2.1265
500+
$1.9980
1100+
$1.9418
Related Products
Welcome back, may I help you?