
dsPIC33EV256GM006T-I/MR
- Manufacturer
- MFR.Part #
- dsPIC33EV256GM006T-I/MR
- JLCPCB Part #
- C622836
- Package
- QFN-64-EP(9x9)
- Description
- 280MHz 4.5V~5.5V 53 QFN-64-EP(9x9) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64-EP(9x9) | |
| Voltage - Supply | 4.5V~5.5V | |
| Maximum Speed | 280MHz | |
| Number of I/O | 53 |

* Images are for reference only
dsPIC33EV256GM006T-I/MR
Extended- Manufacturer
- MFR.Part #
- dsPIC33EV256GM006T-I/MR
- JLCPCB Part #
- C622836
- Package
- QFN-64-EP(9x9)
- Description
- 280MHz 4.5V~5.5V 53 QFN-64-EP(9x9) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
dsPIC33EV256GM006T-I/MR
Extended- Manufacturer
- MFR.Part #
- dsPIC33EV256GM006T-I/MR
- JLCPCB Part #
- C622836
- Package
- QFN-64-EP(9x9)
- Description
- 280MHz 4.5V~5.5V 53 QFN-64-EP(9x9) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC33EV256GM006T-I/MR Specifications
dsPIC33EV256GM006T-I/MR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64-EP(9x9) | |
| Voltage - Supply | 4.5V~5.5V | |
| Maximum Speed | 280MHz | |
| Number of I/O | 53 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC33EV256GM006T-I/MR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC33EV256GM006T-I/MR Documents
dsPIC33EV256GM006T-I/MR datasheets or manufacturer documentation.
Datasheet: dsPIC33EV256GM006T-I/MR Datasheet (PDF)
dsPIC33EV256GM006T-I/MR Schematic Symbol & PCB Footprint
The dsPIC33EV256GM006T-I/MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.