
* Images are for reference only
LAN9354T/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LAN9354T/ML
- JLCPCB Part #
- C625103
- Package
- QFN-56-EP(8x8)
- Description
- -40℃~+85℃ 100Mbps 3.3V RMII QFN-56-EP(8x8) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2383
10+
$8.8074
30+
$7.9357
100+
$7.2058
Related Products
Welcome back, may I help you?