
* Images are for reference only
1N5809/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5809/TR
- JLCPCB Part #
- C17386857
- Package
- Plugin
- Description
- -65℃~+175℃ 100V 30ns 3A 5uA@100V 875mV@4A 插件 Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 132
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4696
264+
$6.9705
528+
$6.7386
1056+
$6.6226
Welcome back, may I help you?