
* Images are for reference only
JANTXV2N2907AL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N2907AL
- JLCPCB Part #
- C5744637
- Package
- TO-18
- Description
- -65℃~+200℃@(Tj) 1.6V 100@150mA,10V 500mW 50nA 600mA 60V PNP TO-18 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5643
200+
$7.4078
500+
$7.1605
1000+
$7.0385
Welcome back, may I help you?