This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV2N2907AP

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV2N2907AP
JLCPCB Part #
C6070036
Package
TO-18(TO-206AA)
Description
-65℃~+200℃@(Tj) 1.6V@50mA,500mA 100@150mA,10V 500mW 50nA 600mA 60V PNP TO-18(TO-206AA) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 101

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.6429
202+ $15.0201
505+ $14.5176
1010+ $14.2695
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons