
* Images are for reference only
ATTINY25-20PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY25-20PU
- JLCPCB Part #
- C1527377
- Package
- PDIP-8
- Description
- -40℃~+85℃ 10bit 128Byte 128Byte 2.7V~5.5V 20MHz 2KB 6 8 Bit AVR Built-in FLASH PDIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3545
10+
$1.3239
30+
$1.3030
100+
$1.2837
Related Products
Welcome back, may I help you?