
* Images are for reference only
2N2907A PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N2907A PBFREE
- JLCPCB Part #
- C6404277
- Package
- TO-18
- Description
- -65℃~+200℃ 1.6V 100 10nA 200MHz 400mW 600mA 60V PNP TO-18 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0019
200+
$0.4005
500+
$0.3860
1000+
$0.3796