This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N6167US/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N6167US/TR
JLCPCB Part #
C20294957
Package
MELF-SQ(C)
Description
-55℃~+175℃ 1.5kW@10/1000us 104.5V 151.3V 5uA 86.6V 9.9A Bidirectional TVS MELF-SQ(C) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $66.3019
200+ $26.4550
500+ $25.5704
1000+ $25.1338
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons