
* Images are for reference only
JANTXV2N2219AP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N2219AP
- JLCPCB Part #
- C17296752
- Package
- TO-39(TO-205AD)
- Description
- -55℃~+200℃ 1.6V 100 10nA 50V 800mA 800mW NPN TO-39(TO-205AD) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.6527
200+
$21.0083
500+
$20.3073
1000+
$19.9593
Welcome back, may I help you?