
* Images are for reference only
JANTXV1N5653A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5653A/TR
- JLCPCB Part #
- C5774647
- Package
- DO-13(DO-202AA)
- Description
- -65℃~+175℃ 1.5kW@10/1000us 16.3A 58.1V 5uA 71.4V 92V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.0401
200+
$60.6651
500+
$58.6390
1000+
$57.6372
Welcome back, may I help you?