
* Images are for reference only
JANTXV1N5629A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5629A
- JLCPCB Part #
- C3706713
- Package
- DO-13(DO-202AA)
- Description
- 1.5kW 10.5V 143A 5.8V 6.45V TVS Unidirectional DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.1375
200+
$26.7560
500+
$25.8155
1000+
$25.3516
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?