
* Images are for reference only
ATTINY13A-MMFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY13A-MMFR
- JLCPCB Part #
- C2052998
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 1KB 20MHz 6 64Byte 64Byte 8 Bit AVR Built-in FLASH DFN-10-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2164
10+
$1.8749
30+
$1.6607
100+
$1.4417
500+
$1.3434
1000+
$1.2999
Welcome back, may I help you?