
* Images are for reference only
JANTXV1N3036C-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N3036C-1/TR
- JLCPCB Part #
- C3765211
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 1.5kΩ 10uA@35.8V 1W 47V 80Ω ±2% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.1764
200+
$16.3219
500+
$15.7488
1000+
$15.4646
Related Products
Welcome back, may I help you?