
* Images are for reference only
PD70201ILQ-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PD70201ILQ-TR
- JLCPCB Part #
- C5237658
- Package
- VQFN-32(5x5)
- Description
- -40℃~+85℃ 1 1.123A 150V 47.7W IEEE 802.3 at(PoE+)、IEEE 802.3 af(PoE) PGOOD状态指示、PD检测与断开识别、Undervoltage Protection、Thermal Protection、Overcurrent Protection、双事件分级检测、内置LDO Powered Device (PD) VQFN-32(5x5) Power Over Ethernet (PoE) Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8392
10+
$5.0252
30+
$4.5420
100+
$4.0539
500+
$3.8291
1000+
$3.7264
Related Products
Welcome back, may I help you?