
* Images are for reference only
JANTX2N2920U
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N2920U
- JLCPCB Part #
- C6070428
- Package
- SMD-6P
- Description
- -65℃~+200℃@(Tj) 10uA 300@1mA,5V 300mV@100µA,1mA 30mA 350mW 60V NPN SMD-6P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.9235
200+
$57.4270
500+
$55.5079
1000+
$54.5589
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?