
* Images are for reference only
PIC16LC67-04/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC67-04/L
- JLCPCB Part #
- C646310
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 14KB 2.5V~6V 33 368Byte 4MHz 8 Bit External OTP PIC PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2006
10+
$5.3191
30+
$4.7822
100+
$4.3319
Welcome back, may I help you?