
* Images are for reference only
JAN2N6989U/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N6989U/TR
- JLCPCB Part #
- C3199422
- Package
- SMD-6P
- Description
- -65℃~+200℃@(Tj) 100@150mA,10V 10nA 1V@500mA,50mA 1W 50V 800mA PNP SMD-6P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.3554
200+
$60.1209
500+
$58.0080
1000+
$56.9645
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?