
* Images are for reference only
NESG2021M16-T3-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- NESG2021M16-T3-A
- JLCPCB Part #
- C3198608
- Package
- SMD-6P
- Description
- 130 175mW 25GHz 35mA 5V NPN SMD-6P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6827
200+
$0.6522
500+
$0.6296
1000+
$0.6168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →