
* Images are for reference only
JANTX2N2905
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N2905
- JLCPCB Part #
- C7211955
- Package
- TO-39(TO-205AD)
- Description
- -65℃~+200℃ 1.6V 100 1uA 40V 600mA 800mW PNP TO-39(TO-205AD) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.4836
200+
$18.1485
500+
$17.5416
1000+
$17.2430
Welcome back, may I help you?