This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN2N2904A

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN2N2904A
JLCPCB Part #
C6644217
Package
TO-39(TO-205AD)
Description
-65℃~+200℃@(Tj) 1.6V 10uA 40@150mA,10V 600mA 60V 800mW PNP TO-39(TO-205AD) Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.5788
200+ $11.8029
500+ $11.4081
1000+ $11.2131

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons