
* Images are for reference only
JANTX1N5416/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5416/TR
- JLCPCB Part #
- C17497440
- Package
- Plugin
- Description
- -65℃~+175℃ 1.5V@9A 100V 150ns 1uA@100V 3A 插件 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2593
200+
$7.2854
500+
$7.0422
1000+
$6.9230
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?