This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANSL2N3500

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANSL2N3500
JLCPCB Part #
C5744054
Package
TO-39(TO-205AD)
Description
-65℃~+200℃@(Tj) 10uA 150V 1W 300mA 400mV@15mA,150mA 40@150mA,10V NPN TO-39(TO-205AD) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $117.0179
200+ $46.6909
500+ $45.1311
1000+ $44.3609
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons