
* Images are for reference only
MIC5282-5.0YMM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5282-5.0YMM-TR
- JLCPCB Part #
- C628205
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 1 11uA 120V 3V@(50mA) 50mA 5V 80dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
200+
$0.1864
500+
$0.1799
1000+
$0.1767
Related Products
Welcome back, may I help you?