
* Images are for reference only
2N5339P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5339P
- JLCPCB Part #
- C5496148
- Package
- TO-39(TO-205AD)
- Description
- -55℃~+200℃ 1.2V 100V 100uA 1W 5A 60 NPN TO-39(TO-205AD) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.2223
200+
$44.7772
500+
$43.2809
1000+
$42.5424
Welcome back, may I help you?