This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANS2N3700UB/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANS2N3700UB/TR
JLCPCB Part #
C3202277
Package
SMD-4P
Description
-65℃~+200℃@(Tj) 10nA 1A 500mV@500mA,50mA 500mW 50@500mA,10V 80V NPN SMD-4P Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $99.4033
200+ $38.4692
500+ $37.1162
1000+ $36.4494

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons