
* Images are for reference only
MIC2182-5.0YSM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2182-5.0YSM-TR
- JLCPCB Part #
- C632076
- Package
- SSOP-16-208mil
- Description
- -40℃~+85℃ 300kHz 4.5V~32V Buck Buck External Yes SSOP-16-208mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0001
10+
$2.5690
30+
$2.3126
100+
$2.0530
500+
$1.9344
1000+
$1.8799
Welcome back, may I help you?