This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN2N3810U/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN2N3810U/TR
JLCPCB Part #
C3201469
Package
TO-78-6
Description
-65℃~+200℃ 10uA 150 250mV 350mW 50mA 60V PNP TO-78-6 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $87.6567
200+ $33.9229
500+ $32.7305
1000+ $32.1408
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons