
* Images are for reference only
MIC5396-P4YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5396-P4YMT-TR
- JLCPCB Part #
- C622456
- Package
- X2DFN-8(1.6x1.2)
- Description
- -40℃~+125℃ 1.2V、3V 2 300mA 380mV@(300mA)、380mV@(300mA) 5.5V 55uA 60dB@(1kHz) Fixed Positive X2DFN-8(1.6x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0492
10+
$0.8467
30+
$0.7471
100+
$0.6459
500+
$0.5865
1000+
$0.5559
Welcome back, may I help you?