
* Images are for reference only
MCP1801T-3302I/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1801T-3302I/OT
- JLCPCB Part #
- C54475
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 10V 150mA 250mV@(100mA) 3.3V 50uA 70dB@(10kHz) Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2453
10+
$1.0530
30+
$0.9472
100+
$0.8270
500+
$0.7741
1000+
$0.7501
Related Products
Welcome back, may I help you?