This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN2N3766

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN2N3766
JLCPCB Part #
C3201420
Package
TO-66(TO-213AA)
Description
-65℃~+200℃ 2.5V 25W 40 500uA 60V NPN TO-66(TO-213AA) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $68.3984
200+ $26.4706
500+ $25.5392
1000+ $25.0800
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons