
* Images are for reference only
JAN2N2369AUB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N2369AUB/TR
- JLCPCB Part #
- C3202335
- Package
- SMD-3P
- Description
- -65℃~+200℃ 20 20V 360mW 400nA 450mV NPN SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.6131
200+
$18.0387
500+
$17.4056
1000+
$17.0916
Welcome back, may I help you?