
* Images are for reference only
MCP6024-E/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6024-E/SL
- JLCPCB Part #
- C431096
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1mA 1pA 1pA 2.5V~5.5V 3.5uV/℃ 30mA 4 500uV 7V 7V/us 8.7nV/√Hz@10kHz 90dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$2.1528
10+
$1.8676
30+
$1.7129
100+
$1.5356
500+
$1.4567
1000+
$1.4212
Related Products
Welcome back, may I help you?