
* Images are for reference only
JANS1N4985US/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N4985US/TR
- JLCPCB Part #
- C3736079
- Package
- D-5B
- Description
- -65℃~+175℃ 1 Independent 1.25kΩ 130V 190Ω 2uA@98.8V 5W ±5% D-5B Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.8299
200+
$39.4068
500+
$38.0229
1000+
$37.3390
Welcome back, may I help you?