This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N6469US/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N6469US/TR
JLCPCB Part #
C20292617
Package
D-5C
Description
-55℃~+175℃ 1.5kW@10/1000us 1.5mA 5.6V 5V 945A@8/20us 9V TVS Unidirectional D-5C ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.0385
200+ $14.3810
500+ $13.8992
1000+ $13.6623
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons