
* Images are for reference only
ATTINY44-20PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY44-20PU
- JLCPCB Part #
- C1339654
- Package
- PDIP-14
- Description
- -40℃~+85℃ 10bit 12 2.7V~5.5V 20MHz 256Byte 256Byte 4KB 8 Bit AVR Built-in FLASH PDIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2675
10+
$1.0592
25+
$0.9107
100+
$0.7799
500+
$0.7234
1000+
$0.6959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?