
* Images are for reference only
PIC18F86J90-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F86J90-I/PT
- JLCPCB Part #
- C179476
- Package
- TQFP-80(12x12)
- Description
- -40℃~+85℃ 10bit 2V~3.6V 3.8KB 48MHz 64KB 67 8 Bit Built-in FLASH PIC TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3927
10+
$3.6172
30+
$3.1564
100+
$2.6909
500+
$2.4773
1000+
$2.3794
Related Products
Welcome back, may I help you?