This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N6163AUS

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N6163AUS
JLCPCB Part #
C3718854
Package
MELF-SQ
Description
1.5kW 103.1V 14.5A 56V 71.3V TVS MELF-SQ ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.5377
200+ $8.3358
500+ $8.0420
1000+ $7.8975

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons